
FSHDMI08MTDX | |
|---|---|
DigiKey Part Number | 2156-FSHDMI08MTDX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FSHDMI08MTDX |
Description | WIDE-BANDWIDTH DIFFERENTIAL SIGN |
Customer Reference | |
Detailed Description | Video Switch IC 56-TSSOP Package |
Datasheet | Datasheet |
Category | Voltage - Supply 3.0V ~ 3.6V |
Manufacturer Fairchild Semiconductor | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 56-TFSOP (0.240", 6.10mm Width) |
Part Status Active | Supplier Device Package 56-TSSOP |
Function Switch | Base Product Number |
Applications Consumer Video |
| Bulk: | 78342 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 157 | 1,62331 € | 254,86 € |
| Unit Price without VAT: | 1,62331 € |
|---|---|
| Unit Price with VAT: | 1,93174 € |

