
FSHDMI04QSPX | |
|---|---|
DigiKey Part Number | 2156-FSHDMI04QSPX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FSHDMI04QSPX |
Description | DIFFERENTIAL MUX, 4 CHANNEL |
Customer Reference | |
Detailed Description | Video Switch IC 48-QVSOP Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Switch | |
Applications | Consumer Video | |
Standards | - | |
Control Interface | - | |
Voltage - Supply | 3.0V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 48-FSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 48-QVSOP |
| Bulk: | 145287 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 159 | 1,62654 € | 258,62 € |
| Unit Price without VAT: | 1,62654 € |
|---|---|
| Unit Price with VAT: | 1,93558 € |

