Image for FSFR1700 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSFR1700

DigiKey Part Number
2156-FSFR1700-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FSFR1700
Description
IC OFFLINE SW HALF-BRIDGE 9SIP
Customer Reference
Detailed Description
Converter Offline Half-Bridge Topology Up to 300kHz 9-SIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Duty Cycle
50%
Manufacturer
Fairchild Semiconductor
Frequency - Switching
Up to 300kHz
Series
Power (Watts)
200 W
Packaging
Bulk
Fault Protection
Current Limiting, Over Load, Over Temperature, Over Voltage
Part Status
Active
Control Features
EN, Frequency Control
Output Isolation
Isolated
Operating Temperature
-40°C ~ 130°C (TJ)
Internal Switch(s)
Yes
Package / Case
10-SIP Module, 9 Leads, Formed Leads
Voltage - Breakdown
500V
Supplier Device Package
9-SIP
Topology
Half-Bridge
Mounting Type
Through Hole
Voltage - Start Up
14.5 V
Base Product Number
Voltage - Supply (Vcc/Vdd)
11.3V ~ 25V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.550
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:8550
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1521,69625 €257,83 €
Unit Price without VAT:1,69625 €
Unit Price with VAT:2,01854 €