
FSFR1600XS | |
|---|---|
DigiKey Part Number | 2156-FSFR1600XS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FSFR1600XS |
Description | IC OFFLINE SW HALF-BRIDGE 9SIP |
Customer Reference | |
Detailed Description | Converter Offline Half-Bridge Topology Up to 300kHz 9-SIP |
Datasheet | Datasheet |
Category | Duty Cycle 50% |
Manufacturer Fairchild Semiconductor | Frequency - Switching Up to 300kHz |
Series | Power (Watts) 160 W |
Packaging Bulk | Fault Protection Current Limiting, Over Temperature, Over Voltage |
Part Status Active | Control Features Frequency Control |
Output Isolation Isolated | Operating Temperature -40°C ~ 130°C (TJ) |
Internal Switch(s) Yes | Package / Case 10-SSIP Module, 9 Leads, Formed Leads |
Voltage - Breakdown 500V | Supplier Device Package 9-SIP |
Topology Half-Bridge | Mounting Type Through Hole |
Voltage - Start Up 12.5 V | Base Product Number |
Voltage - Supply (Vcc/Vdd) 10V ~ 25V |
| Bulk: | 3059 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 178 | 1,44781 € | 257,71 € |
| Unit Price without VAT: | 1,44781 € |
|---|---|
| Unit Price with VAT: | 1,72289 € |

