
FSFR1600L | |
|---|---|
DigiKey Part Number | 2156-FSFR1600L-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FSFR1600L |
Description | IC OFFLINE SW HALF-BRIDGE 9SIP |
Customer Reference | |
Detailed Description | Converter Offline Half-Bridge Topology Up to 300kHz 9-SIP (L forming) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 500V | |
Topology | Half-Bridge | |
Voltage - Start Up | 14.5 V | |
Voltage - Supply (Vcc/Vdd) | 11.3V ~ 25V | |
Duty Cycle | 50% | |
Frequency - Switching | Up to 300kHz | |
Power (Watts) | 160 W | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage | |
Control Features | EN, Frequency Control | |
Operating Temperature | -40°C ~ 130°C (TJ) | |
Package / Case | 10-SIP Module, 9 Leads, Formed Leads | |
Supplier Device Package | 9-SIP (L forming) | |
Mounting Type | Through Hole | |
Base Product Number |
| Tube: | 380 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 137 | 1,88474 € | 258,21 € |
| Unit Price without VAT: | 1,88474 € |
|---|---|
| Unit Price with VAT: | 2,24284 € |

