
FSDM0465RSWDTU | |
|---|---|
DigiKey Part Number | 2156-FSDM0465RSWDTU-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FSDM0465RSWDTU |
Description | IC OFFLINE SW FLBACK TO220F-6L |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 66kHz TO-220F-6L (W-Forming) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 650V | |
Topology | Flyback | |
Voltage - Start Up | 12 V | |
Voltage - Supply (Vcc/Vdd) | 8V ~ 20V | |
Duty Cycle | 82% | |
Frequency - Switching | 66kHz | |
Power (Watts) | 56 W | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Package / Case | TO-220-6 Full Pack, Formed Leads | |
Supplier Device Package | TO-220F-6L (W-Forming) | |
Mounting Type | Through Hole | |
Base Product Number |
| Tube: | 250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 1,68680 € | 258,08 € |
| Unit Price without VAT: | 1,68680 € |
|---|---|
| Unit Price with VAT: | 2,00729 € |

