Power Driver Module IGBT 3 Phase 600 V 20 A 32-PowerDIP Module (1.370", 34.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSBM20SL60

DigiKey Part Number
2156-FSBM20SL60-FS-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FSBM20SL60
Description
IGBT IPM 600V 20A 32-PWRDIP MOD
Customer Reference
Detailed Description
Power Driver Module IGBT 3 Phase 600 V 20 A 32-PowerDIP Module (1.370", 34.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Configuration
3 Phase
Manufacturer
Fairchild Semiconductor
Current
20 A
Series
Voltage
600 V
Packaging
Tube
Voltage - Isolation
2500Vrms
Part Status
Obsolete
Mounting Type
Through Hole
Type
IGBT
Package / Case
32-PowerDIP Module (1.370", 34.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 96
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tube:96
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1122,77091 €250,48 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:22,77091 €
Unit Price with VAT:27,09738 €