
FSBF15CH60BTH | |
|---|---|
DigiKey Part Number | 2156-FSBF15CH60BTH-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FSBF15CH60BTH |
Description | IGBT IPM 600V 15A 27-PWRDIP MOD |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase 600 V 15 A 27-PowerDIP Module, Offset Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | IGBT | |
Configuration | 3 Phase | |
Current | 15 A | |
Voltage | 600 V | |
Voltage - Isolation | 2500Vrms | |
Mounting Type | Through Hole | |
Package / Case | 27-PowerDIP Module, Offset Leads | |
Base Product Number |
| Bulk: | 164 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | 15,54235 € | 264,22 € |
| Unit Price without VAT: | 15,54235 € |
|---|---|
| Unit Price with VAT: | 18,49540 € |

