
FSBB20CH60SL | |
|---|---|
DigiKey Part Number | 2156-FSBB20CH60SL-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FSBB20CH60SL |
Description | IGBT IPM 600V 20A 27-PWRDIP MOD |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase 600 V 20 A 27-PowerDIP Module, Offset Leads |
Category | Current 20 A |
Manufacturer Fairchild Semiconductor | Voltage 600 V |
Series | Voltage - Isolation 2500Vrms |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 27-PowerDIP Module, Offset Leads |
Type IGBT | Base Product Number |
Configuration 3 Phase |
| Bulk: | 240 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 17,33933 € | 260,09 € |
| Unit Price without VAT: | 17,33933 € |
|---|---|
| Unit Price with VAT: | 20,63380 € |

