
FSB70625 | |
|---|---|
DigiKey Part Number | 2156-FSB70625-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FSB70625 |
Description | MOSFET IPM 6.9A 27-PWRLQFN MOD |
Customer Reference | |
Detailed Description | Power Driver Module MOSFET 3 Phase Inverter 6.9 A 27-PowerLQFN Module |
Datasheet | Datasheet |
Category | Configuration 3 Phase Inverter |
Manufacturer Fairchild Semiconductor | Current 6.9 A |
Series | Voltage - Isolation 1500Vrms |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 27-PowerLQFN Module |
Type MOSFET |
| Bulk: | 9918 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 3,58958 € | 258,45 € |
| Unit Price without VAT: | 3,58958 € |
|---|---|
| Unit Price with VAT: | 4,27160 € |

