
FSB70450F | |
|---|---|
DigiKey Part Number | 2156-FSB70450F-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FSB70450F |
Description | MOSFET IPM 500V 4.8A 27-PWRLQFN |
Customer Reference | |
Detailed Description | Power Driver Module MOSFET 3 Phase Inverter 500 V 4.8 A 27-PowerLQFN Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MOSFET | |
Configuration | 3 Phase Inverter | |
Current | 4.8 A | |
Voltage | 500 V | |
Voltage - Isolation | 1500Vrms | |
Mounting Type | Surface Mount | |
Package / Case | 27-PowerLQFN Module | |
Base Product Number |
| Bulk: | 796 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 49 | 5,31857 € | 260,61 € |
| Unit Price without VAT: | 5,31857 € |
|---|---|
| Unit Price with VAT: | 6,32910 € |

