
FSB70325 | |
|---|---|
DigiKey Part Number | 2156-FSB70325-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FSB70325 |
Description | MOSFET IPM 250V 4.1A 27-PWRLQFN |
Customer Reference | |
Detailed Description | Power Driver Module MOSFET 3 Phase 250 V 4.1 A 27-PowerLQFN Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MOSFET | |
Configuration | 3 Phase | |
Current | 4.1 A | |
Voltage | 250 V | |
Voltage - Isolation | 1500Vrms | |
Mounting Type | Surface Mount | |
Package / Case | 27-PowerLQFN Module |
| Bulk: | 1953 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 52 | 4,99154 € | 259,56 € |
| Unit Price without VAT: | 4,99154 € |
|---|---|
| Unit Price with VAT: | 5,93993 € |

