Image for FSB52006S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSB52006S

DigiKey Part Number
2156-FSB52006S-488-ND
Manufacturer
Manufacturer Product Number
FSB52006S
Description
MOSFET IPM 60V 2.6A 23-PWRSMD
Customer Reference
Detailed Description
Power Driver Module MOSFET 3 Phase 60 V 2.6 A 23-PowerSMD Module, Gull Wing
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Configuration
3 Phase
Manufacturer
onsemi
Current
2.6 A
Series
Voltage
60 V
Packaging
Bulk
Voltage - Isolation
1500Vrms
Part Status
Active
Mounting Type
Surface Mount
Type
MOSFET
Package / Case
23-PowerSMD Module, Gull Wing
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 450
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:450
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
564,58339 €256,67 €
Unit Price without VAT:4,58339 €
Unit Price with VAT:5,45423 €