
FSB50825TB2 | |
|---|---|
DigiKey Part Number | 2156-FSB50825TB2-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FSB50825TB2 |
Description | IGBT IPM 250V 4A 23-PWRDIP MOD |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase 250 V 4 A 23-PowerDIP Module, Offset Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | IGBT | |
Configuration | 3 Phase | |
Current | 4 A | |
Voltage | 250 V | |
Voltage - Isolation | 1500Vrms | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 23-PowerDIP Module, Offset Leads | |
Base Product Number |
| Tube: | 49680 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 5,15500 € | 257,75 € |
| Unit Price without VAT: | 5,15500 € |
|---|---|
| Unit Price with VAT: | 6,13445 € |

