Image for FSB50825TB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSB50825TB

DigiKey Part Number
2156-FSB50825TB-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FSB50825TB
Description
MOSFET IPM 250V 4A 23-PWRDIP MOD
Customer Reference
Detailed Description
Power Driver Module MOSFET 3 Phase 250 V 4 A 23-PowerDIP Module, Offset Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairchild Semiconductor
Series
Packaging
Bulk
Part Status
Active
Type
MOSFET
Configuration
3 Phase
Current
4 A
Voltage
250 V
Voltage - Isolation
1500Vrms
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
23-PowerDIP Module, Offset Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20.660
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:20660
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
445,92955 €260,90 €
Unit Price without VAT:5,92955 €
Unit Price with VAT:7,05616 €