Power Driver Module MOSFET 3 Phase Inverter 250 V 3.6 A 23-PowerDIP Module (0.551", 14.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSB50825B

DigiKey Part Number
FSB50825B-ND
Manufacturer
Manufacturer Product Number
FSB50825B
Description
MOSFET IPM 250V 3.6A 23-PWRDIP
Customer Reference
Detailed Description
Power Driver Module MOSFET 3 Phase Inverter 250 V 3.6 A 23-PowerDIP Module (0.551", 14.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current
3.6 A
Manufacturer
onsemi
Voltage
250 V
Series
Voltage - Isolation
1500Vrms
Packaging
Tube
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
23-PowerDIP Module (0.551", 14.00mm)
Type
MOSFET
Base Product Number
Configuration
3 Phase Inverter
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 899 View Now
This product is no longer manufactured.
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

629In Stock
Ships from Rochester Electronics, LLC
270In Stock
Ships from Flip Electronics