
FSB50760SF | |
|---|---|
DigiKey Part Number | 2156-FSB50760SF-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FSB50760SF |
Description | MOSFET IPM 600V 3.6A 23-PWRDIP |
Customer Reference | |
Detailed Description | Power Driver Module MOSFET 3 Phase 600 V 3.6 A 23-PowerDIP Module (0.573", 14.56mm) |
Datasheet | Datasheet |
Category | Current 3.6 A |
Manufacturer Fairchild Semiconductor | Voltage 600 V |
Packaging Bulk | Voltage - Isolation 1500Vrms |
Part Status Active | Mounting Type Through Hole |
Type MOSFET | Package / Case 23-PowerDIP Module (0.573", 14.56mm) |
Configuration 3 Phase | Base Product Number |
| Bulk: | 4625 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 7,05917 € | 254,13 € |
| Unit Price without VAT: | 7,05917 € |
|---|---|
| Unit Price with VAT: | 8,40041 € |

