Power Driver Module MOSFET 3 Phase 600 V 3.1 A 23-PowerDIP Module, Offset Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSB50660SFT

DigiKey Part Number
2156-FSB50660SFT-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FSB50660SFT
Description
MOSFET IPM 600V 3.1A 23-PWRDIP
Customer Reference
Detailed Description
Power Driver Module MOSFET 3 Phase 600 V 3.1 A 23-PowerDIP Module, Offset Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Configuration
3 Phase
Manufacturer
Fairchild Semiconductor
Current
3.1 A
Series
Voltage
600 V
Packaging
Bulk
Voltage - Isolation
1500Vrms
Part Status
Active
Mounting Type
Through Hole
Type
MOSFET
Package / Case
23-PowerDIP Module, Offset Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 180
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:180
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
465,58391 €256,86 €
Unit Price without VAT:5,58391 €
Unit Price with VAT:6,64485 €