Power Driver Module MOSFET 3 Phase Inverter 500 V 2 A 23-PowerDIP Module, Offset Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSB50550UTD

DigiKey Part Number
2156-FSB50550UTD-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FSB50550UTD
Description
MOSFET IPM 500V 2A 23-PWRDIP MOD
Customer Reference
Detailed Description
Power Driver Module MOSFET 3 Phase Inverter 500 V 2 A 23-PowerDIP Module, Offset Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Configuration
3 Phase Inverter
Manufacturer
Fairchild Semiconductor
Current
2 A
Series
Voltage
500 V
Packaging
Bulk
Voltage - Isolation
1500Vrms
Part Status
Active
Mounting Type
Through Hole
Type
MOSFET
Package / Case
23-PowerDIP Module, Offset Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49.276
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:49276
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
269,78231 €254,34 €
Unit Price without VAT:9,78231 €
Unit Price with VAT:11,64095 €