Image for FSB50550TB2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSB50550TB2

DigiKey Part Number
2156-FSB50550TB2-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FSB50550TB2
Description
MOSFET IPM 500V 1.8A 23-DIP MOD
Customer Reference
Detailed Description
Power Driver Module MOSFET 3 Phase 500 V 1.8 A 23-DIP Module
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
1.8 A
Manufacturer
Fairchild Semiconductor
Voltage
500 V
Series
Voltage - Isolation
1500Vrms
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
23-DIP Module
Type
MOSFET
Base Product Number
Configuration
3 Phase
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 390
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:390
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2410,46208 €251,09 €
Unit Price without VAT:10,46208 €
Unit Price with VAT:12,44988 €