Power Driver Module MOSFET 3 Phase 500 V 1.8 A 23-PowerDIP Module, Offset Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSB50550T

DigiKey Part Number
2156-FSB50550T-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FSB50550T
Description
MOSFET IPM 500V 1.8A 23-PWRDIP
Customer Reference
Detailed Description
Power Driver Module MOSFET 3 Phase 500 V 1.8 A 23-PowerDIP Module, Offset Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current
1.8 A
Manufacturer
Fairchild Semiconductor
Voltage
500 V
Series
Voltage - Isolation
1500Vrms
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
23-PowerDIP Module, Offset Leads
Type
MOSFET
Base Product Number
Configuration
3 Phase
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 410
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:410
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2510,20720 €255,18 €
Unit Price without VAT:10,20720 €
Unit Price with VAT:12,14657 €