
FSB50550AD | |
|---|---|
DigiKey Part Number | 2156-FSB50550AD-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FSB50550AD |
Description | AC MOTOR CONTROLLER, 5A |
Customer Reference | |
Detailed Description | Power Driver Module MOSFET 3 Phase Inverter 500 V 5 A |
Category | Type MOSFET |
Manufacturer Fairchild Semiconductor | Configuration 3 Phase Inverter |
Series | Current 5 A |
Packaging Tube | Voltage 500 V |
Part Status Active |
| Tube: | 7560 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 5,35438 € | 257,01 € |
| Unit Price without VAT: | 5,35438 € |
|---|---|
| Unit Price with VAT: | 6,37171 € |

