Image for FSB50450S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSB50450S

DigiKey Part Number
2156-FSB50450S-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FSB50450S
Description
MOSFET IPM 500V 1.5A 23-SMD MOD
Customer Reference
Detailed Description
Power Driver Module MOSFET 3 Phase Inverter 500 V 1.5 A 23-SMD Module, Gull Wing
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Configuration
3 Phase Inverter
Manufacturer
Fairchild Semiconductor
Current
1.5 A
Series
Voltage
500 V
Packaging
Bulk
Voltage - Isolation
1500Vrms
Part Status
Active
Mounting Type
Surface Mount
Type
MOSFET
Package / Case
23-SMD Module, Gull Wing
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 401
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:401
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
347,45324 €253,41 €
Unit Price without VAT:7,45324 €
Unit Price with VAT:8,86936 €