Image for FSB50450A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSB50450A

DigiKey Part Number
2156-FSB50450A-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FSB50450A
Description
MOSFET IPM 500V 1.5A 23-PWRDIP
Customer Reference
Detailed Description
Power Driver Module MOSFET 3 Phase 500 V 1.5 A 23-PowerDIP Module (0.573", 14.56mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Configuration
3 Phase
Manufacturer
Fairchild Semiconductor
Current
1.5 A
Series
Voltage
500 V
Packaging
Bulk
Voltage - Isolation
1500Vrms
Part Status
Active
Mounting Type
Through Hole
Type
MOSFET
Package / Case
23-PowerDIP Module (0.573", 14.56mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 175
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:175
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
594,36000 €257,24 €
Unit Price without VAT:4,36000 €
Unit Price with VAT:5,18840 €