
FSB50325 | |
|---|---|
DigiKey Part Number | 2156-FSB50325-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FSB50325 |
Description | MOSFET IPM 250V 1.5A 23-PWRDIP |
Customer Reference | |
Detailed Description | Power Driver Module MOSFET 3 Phase 250 V 1.5 A 23-PowerDIP Module (0.551", 14.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | MOSFET | |
Configuration | 3 Phase | |
Current | 1.5 A | |
Voltage | 250 V | |
Voltage - Isolation | 1500Vrms | |
Mounting Type | Through Hole | |
Package / Case | 23-PowerDIP Module (0.551", 14.00mm) |
| Tube: | 240 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 63 | 4,09651 € | 258,08 € |
| Unit Price without VAT: | 4,09651 € |
|---|---|
| Unit Price with VAT: | 4,87485 € |

