Power Driver Module MOSFET 3 Phase 500 V 1.1 A 23-PowerDIP Module (0.551", 14.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSB50250UD

DigiKey Part Number
2156-FSB50250UD-FS-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FSB50250UD
Description
MOSFET IPM 500V 1.1A 23-PWRDIP
Customer Reference
Detailed Description
Power Driver Module MOSFET 3 Phase 500 V 1.1 A 23-PowerDIP Module (0.551", 14.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Configuration
3 Phase
Manufacturer
Fairchild Semiconductor
Current
1.1 A
Series
Voltage
500 V
Packaging
Tube
Voltage - Isolation
1500Vrms
Part Status
Obsolete
Mounting Type
Through Hole
Type
MOSFET
Package / Case
23-PowerDIP Module (0.551", 14.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 270
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tube:270
All prices are in EUR
Tube
QuantityUnit PriceExt Price
337,69303 €253,87 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,69303 €
Unit Price with VAT:9,15471 €