
FSB50250S | |
|---|---|
DigiKey Part Number | 2156-FSB50250S-FSTR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FSB50250S |
Description | MOSFET IPM 500V 1A 23-PWRSMD MOD |
Customer Reference | |
Detailed Description | Power Driver Module MOSFET 3 Phase 500 V 1 A 23-PowerSMD Module, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MOSFET | |
Configuration | 3 Phase | |
Current | 1 A | |
Voltage | 500 V | |
Voltage - Isolation | 1500Vrms | |
Mounting Type | Surface Mount | |
Package / Case | 23-PowerSMD Module, Gull Wing |
| Bulk: | 3295 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 55 | 4,65582 € | 256,07 € |
| Unit Price without VAT: | 4,65582 € |
|---|---|
| Unit Price with VAT: | 5,54043 € |

