
FSB50250A | |
|---|---|
DigiKey Part Number | 2156-FSB50250A-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FSB50250A |
Description | IGBT IPM 500V 1.2A 23-PWRDIP MOD |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase 500 V 1.2 A 23-PowerDIP Module (0.573", 14.56mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | IGBT | |
Configuration | 3 Phase | |
Current | 1.2 A | |
Voltage | 500 V | |
Voltage - Isolation | 1500Vrms | |
Mounting Type | Through Hole | |
Package / Case | 23-PowerDIP Module (0.573", 14.56mm) |
| Bulk: | 123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 4,29433 € | 257,66 € |
| Unit Price without VAT: | 4,29433 € |
|---|---|
| Unit Price with VAT: | 5,11025 € |

