
FSB43004A | |
|---|---|
DigiKey Part Number | 2156-FSB43004A-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FSB43004A |
Description | AC MOTOR CONTROLLER, 180A |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Parallel 22-DIP |
Datasheet | Datasheet |
Category | Technology Power MOSFET |
Manufacturer Fairchild Semiconductor | Applications General Purpose |
Series | Voltage - Supply 13.5V ~ 16.5V |
Packaging Tube | Voltage - Load 20V |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Through Hole |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 22-DIP Module |
Output Configuration Half Bridge (3) | Supplier Device Package 22-DIP |
Interface Parallel | Base Product Number |
| Tube: | 2162 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 16,04625 € | 256,74 € |
| Unit Price without VAT: | 16,04625 € |
|---|---|
| Unit Price with VAT: | 19,09504 € |

