
FSAV450QSC | |
|---|---|
DigiKey Part Number | 2156-FSAV450QSC-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FSAV450QSC |
Description | AUDIO/VIDEO SWITCH |
Customer Reference | |
Detailed Description | Video Switch IC 4 Channel 16-QSOP |
Datasheet | Datasheet |
Category | On-State Resistance (Max) 7Ohm |
Manufacturer Fairchild Semiconductor | Voltage - Supply, Single (V+) 4.5V ~ 5.5V |
Packaging Tube | -3db Bandwidth 800MHz |
Part Status Obsolete | Features RGB |
Applications Video | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 2:1 | Mounting Type Surface Mount |
Switch Circuit SPDT | Package / Case 16-LSSOP (0.154", 3.90mm Width) |
Number of Channels 4 | Supplier Device Package 16-QSOP |
| Tube: | 3926 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 293 | 0,86689 € | 254,00 € |
| Unit Price without VAT: | 0,86689 € |
|---|---|
| Unit Price with VAT: | 1,03160 € |

