
FSAV450MTCX | |
|---|---|
DigiKey Part Number | 2156-FSAV450MTCX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FSAV450MTCX |
Description | AUDIO/VIDEO SWITCH |
Customer Reference | |
Detailed Description | Video Switch IC 4 Channel 16-TSSOP |
Datasheet | Datasheet |
Category | On-State Resistance (Max) 7Ohm |
Manufacturer Fairchild Semiconductor | Voltage - Supply, Single (V+) 4.5V ~ 5.5V |
Packaging Bulk | -3db Bandwidth 800MHz |
Part Status Obsolete | Features RGB |
Applications Video | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 2:1 | Mounting Type Surface Mount |
Switch Circuit SPDT | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Channels 4 | Supplier Device Package 16-TSSOP |
| Bulk: | 16785 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 249 | 1,02839 € | 256,07 € |
| Unit Price without VAT: | 1,02839 € |
|---|---|
| Unit Price with VAT: | 1,22378 € |

