
FSAV433BQX | |
|---|---|
DigiKey Part Number | 2156-FSAV433BQX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FSAV433BQX |
Description | VIDEO MULTIPLEXER |
Customer Reference | |
Detailed Description | Video Switch IC 3 Channel 20-DQFN (2.5x4.5) |
Datasheet | Datasheet |
Category | Voltage - Supply, Single (V+) 2.3V ~ 3.6V |
Manufacturer Fairchild Semiconductor | -3db Bandwidth 550MHz |
Packaging Bulk | Features RGB |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Applications Video | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 3:1 | Package / Case 20-WFQFN Exposed Pad |
Number of Channels 3 | Supplier Device Package 20-DQFN (2.5x4.5) |
On-State Resistance (Max) 9Ohm |
| Bulk: | 6020 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 235 | 1,08800 € | 255,68 € |
| Unit Price without VAT: | 1,08800 € |
|---|---|
| Unit Price with VAT: | 1,29472 € |

