
FSAV332MTC | |
|---|---|
DigiKey Part Number | 2156-FSAV332MTC-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FSAV332MTC |
Description | SPST, 4 FUNC, 1 CHANNEL |
Customer Reference | |
Detailed Description | Video Switch IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | On-State Resistance (Max) 10Ohm |
Manufacturer Fairchild Semiconductor | Voltage - Supply, Single (V+) 4.75V ~ 5.25V |
Packaging Tube | -3db Bandwidth 368MHz |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Applications Video | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 2:1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Channels 4 | Supplier Device Package 14-TSSOP |
| Tube: | 20665 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 454 | 0,56542 € | 256,70 € |
| Unit Price without VAT: | 0,56542 € |
|---|---|
| Unit Price with VAT: | 0,67285 € |

