
FSAV331MTCX-FS | |
|---|---|
DigiKey Part Number | 2156-FSAV331MTCX-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FSAV331MTCX-FS |
Description | VIDEO MULTIPLEXER, 2 FUNC, 1 CHA |
Customer Reference | |
Detailed Description | Video Switch IC 2 Channel 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Video | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Switch Circuit | - | |
Number of Channels | 2 | |
On-State Resistance (Max) | 10Ohm | |
Voltage - Supply, Single (V+) | 4.75V ~ 5.25V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 300MHz | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
| Bulk: | 23648 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 491 | 0,52497 € | 257,76 € |
| Unit Price without VAT: | 0,52497 € |
|---|---|
| Unit Price with VAT: | 0,62471 € |

