
FSAV330MTC | |
|---|---|
DigiKey Part Number | 2156-FSAV330MTC-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FSAV330MTC |
Description | AUDIO/VIDEO SWITCH |
Customer Reference | |
Detailed Description | Video Switch IC 4 Channel 16-TSSOP |
Datasheet | Datasheet |
Category | On-State Resistance (Max) 10Ohm |
Manufacturer Fairchild Semiconductor | Voltage - Supply, Single (V+) 4V ~ 5.5V |
Packaging Tube | -3db Bandwidth 300MHz |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Applications Video | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 2:1 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Switch Circuit SPDT | Supplier Device Package 16-TSSOP |
Number of Channels 4 |
| Tube: | 2191 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.137 | 0,22098 € | 251,25 € |
| Unit Price without VAT: | 0,22098 € |
|---|---|
| Unit Price with VAT: | 0,26297 € |

