
FSAR001BNY | |
|---|---|
DigiKey Part Number | 2156-FSAR001BNY-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FSAR001BNY |
Description | IC REG LINEAR 35MA 8-DIP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC 1 Output 35mA 8-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Regulators | 1 | |
Current - Output | ||
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP | |
Base Product Number |
| Bulk: | 2689 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 161 | 1,60075 € | 257,72 € |
| Unit Price without VAT: | 1,60075 € |
|---|---|
| Unit Price with VAT: | 1,90489 € |

