Power Driver Module IGBT 3 Phase Inverter 600 V 10 A 32-PowerDIP Module (1.370", 34.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSAM10SH60A-FS

DigiKey Part Number
2156-FSAM10SH60A-FS-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FSAM10SH60A-FS
Description
IGBT IPM 600V 10A 32-PWRDIP MOD
Customer Reference
Detailed Description
Power Driver Module IGBT 3 Phase Inverter 600 V 10 A 32-PowerDIP Module (1.370", 34.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Configuration
3 Phase Inverter
Manufacturer
Fairchild Semiconductor
Current
10 A
Series
Voltage
600 V
Packaging
Bulk
Voltage - Isolation
2500Vrms
Part Status
Active
Mounting Type
Through Hole
Type
IGBT
Package / Case
32-PowerDIP Module (1.370", 34.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:22
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
555,35400 €276,77 €
Unit Price without VAT:55,35400 €
Unit Price with VAT:65,87126 €