Image for FSAB20PH60 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSAB20PH60

DigiKey Part Number
2156-FSAB20PH60-FS-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FSAB20PH60
Description
IGBT IPM 600V 11A 27-PWRDIP MOD
Customer Reference
Detailed Description
Power Driver Module IGBT 1 Phase 600 V 11 A 27-PowerDIP Module, Offset Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairchild Semiconductor
Series
-
Packaging
Tube
Part Status
Obsolete
Type
IGBT
Configuration
1 Phase
Current
11 A
Voltage
600 V
Voltage - Isolation
2500Vrms
Mounting Type
Through Hole
Package / Case
27-PowerDIP Module, Offset Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60.941
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tube:60941
All prices are in EUR
Tube
QuantityUnit PriceExt Price
269,89692 €257,32 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,89692 €
Unit Price with VAT:11,77733 €