Battery Multi-Function Controller IC 25-WLCSP (2.4x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSA9485UCX

DigiKey Part Number
2156-FSA9485UCX-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FSA9485UCX
Description
IC BATT CONSUMER CIRC PBGA25
Customer Reference
Detailed Description
Battery Multi-Function Controller IC 25-WLCSP (2.4x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Function
Multi-Function Controller
Battery Chemistry
-
Number of Cells
-
Fault Protection
Over Current, Over Voltage
Interface
I2C, USB
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
25-UFBGA, WLCSP
Supplier Device Package
25-WLCSP (2.4x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 580.218
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:580218
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3130,82617 €258,59 €
Unit Price without VAT:0,82617 €
Unit Price with VAT:0,98314 €