
FSA9285UCX | |
|---|---|
DigiKey Part Number | 2156-FSA9285UCX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FSA9285UCX |
Description | MCPC-COMPLIANT, USB-PORT, MULTIM |
Customer Reference | |
Detailed Description | Audio, USB Switch IC 1 Channel 20-WLCSP (1.96x1.56) |
Datasheet | Datasheet |
Category | Voltage - Supply, Single (V+) 2.7V ~ 4.4V |
Manufacturer Fairchild Semiconductor | Features I2C, USB 2.0 |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Applications Audio, USB | Package / Case 20-UFBGA, WLCSP |
Multiplexer/Demultiplexer Circuit 3:1 | Supplier Device Package 20-WLCSP (1.96x1.56) |
Number of Channels 1 | Base Product Number |
On-State Resistance (Max) 4Ohm (Audio), 17Ohm (USB) |
| Bulk: | 164048 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 301 | 0,85671 € | 257,87 € |
| Unit Price without VAT: | 0,85671 € |
|---|---|
| Unit Price with VAT: | 1,01948 € |

