
FSA9280AUMX | |
|---|---|
DigiKey Part Number | 2156-FSA9280AUMX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FSA9280AUMX |
Description | USB 2.0 ACCESSORY DETECTION SWIT |
Customer Reference | |
Detailed Description | Audio, UART, USB Switch IC 1 Channel 20-UMLP (3x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Audio, UART, USB | |
Multiplexer/Demultiplexer Circuit | 3:1 | |
Switch Circuit | - | |
Number of Channels | 1 | |
On-State Resistance (Max) | 3Ohm (Audio), 10Ohm (USB) | |
Voltage - Supply, Single (V+) | 3V ~ 4.4V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-UFQFN Exposed Pad | |
Supplier Device Package | 20-UMLP (3x4) |
| Bulk: | 256590 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 1,42861 € | 257,15 € |
| Unit Price without VAT: | 1,42861 € |
|---|---|
| Unit Price with VAT: | 1,70005 € |

