
FSA881UMX | |
|---|---|
DigiKey Part Number | 2156-FSA881UMX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FSA881UMX |
Description | IC BATT USB PORT 2:1 SW W/ACCESS |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC 16-UMLP (1.8x2.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Multi-Function Controller | |
Battery Chemistry | - | |
Number of Cells | - | |
Fault Protection | Over Voltage | |
Interface | I2C, USB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN | |
Supplier Device Package | 16-UMLP (1.8x2.6) | |
Base Product Number |
| Bulk: | 16995 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 478 | 0,54218 € | 259,16 € |
| Unit Price without VAT: | 0,54218 € |
|---|---|
| Unit Price with VAT: | 0,64519 € |

