
FSA831L10X | |
|---|---|
DigiKey Part Number | 2156-FSA831L10X-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FSA831L10X |
Description | IC BATT PWR SUPPLY SUPPORT CIRC |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC 10-MicroPak™ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Multi-Function Controller | |
Battery Chemistry | - | |
Number of Cells | - | |
Fault Protection | Over Voltage | |
Interface | USB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN Exposed Pad | |
Supplier Device Package | 10-MicroPak™ | |
Base Product Number |
| Bulk: | 1250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 699 | 0,37006 € | 258,67 € |
| Unit Price without VAT: | 0,37006 € |
|---|---|
| Unit Price with VAT: | 0,44037 € |

