
FSA8108BUCX | |
|---|---|
DigiKey Part Number | 2156-FSA8108BUCX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FSA8108BUCX |
Description | AUDIO JACK DETECTION AND CONFIGU |
Customer Reference | |
Detailed Description | Cell Phone Interface 12-WLCSP (1.16x1.56) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Cell Phone | |
Interface | I2C | |
Voltage - Supply | 2.7V ~ 4.5V | |
Package / Case | 12-UFBGA, WLCSP | |
Supplier Device Package | 12-WLCSP (1.16x1.56) | |
Mounting Type | Surface Mount |
| Bulk: | 8740 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 649 | 0,39096 € | 253,73 € |
| Unit Price without VAT: | 0,39096 € |
|---|---|
| Unit Price with VAT: | 0,46524 € |

