
FSA806UMX | |
|---|---|
DigiKey Part Number | 2156-FSA806UMX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FSA806UMX |
Description | AUDIO/VIDEO SWITCH, 3 CHANNEL, P |
Customer Reference | |
Detailed Description | Audio, UART, USB Switch IC 1 Channel 12-UMLP (1.8x1.8) |
Datasheet | Datasheet |
EDA/CAD Models | FSA806UMX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Audio, UART, USB | |
Multiplexer/Demultiplexer Circuit | 3:1 | |
Switch Circuit | - | |
Number of Channels | 1 | |
On-State Resistance (Max) | 3Ohm (Audio), 9Ohm (USB) | |
Voltage - Supply, Single (V+) | 2.7V ~ 4.4V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | - | |
Features | USB 2.0 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFQFN | |
Supplier Device Package | 12-UMLP (1.8x1.8) |
| Bulk: | 81915 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 425 | 0,61104 € | 259,69 € |
| Unit Price without VAT: | 0,61104 € |
|---|---|
| Unit Price with VAT: | 0,72714 € |

