
FSA8049UCX | |
|---|---|
DigiKey Part Number | 2156-FSA8049UCX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FSA8049UCX |
Description | IC DETECTION SWITCH 9WLCSP |
Customer Reference | |
Detailed Description | Audio Detection Switch 1 Channel 9-WLCSP (1.22x1.22) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Detection Switch | |
Applications | Communication Systems, Consumer Audio | |
Number of Channels | 1 | |
Interface | Logic | |
Voltage - Supply | 2.5V ~ 4.4V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | 4-Pole | |
Mounting Type | Surface Mount | |
Package / Case | 9-UFBGA, WLCSP | |
Supplier Device Package | 9-WLCSP (1.22x1.22) |
| Bulk: | 1119643 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 787 | 0,32703 € | 257,37 € |
| Unit Price without VAT: | 0,32703 € |
|---|---|
| Unit Price with VAT: | 0,38917 € |

