Audio Detection Switch 1 Channel 10-UMLP (1.8x1.4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSA8039AUMSX-ON

DigiKey Part Number
2156-FSA8039AUMSX-ON-ND
Manufacturer
Manufacturer Product Number
FSA8039AUMSX-ON
Description
IC DETECTION SWITCH 10UMLP
Customer Reference
Detailed Description
Audio Detection Switch 1 Channel 10-UMLP (1.8x1.4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Active
Function
Detection Switch
Applications
Communication Systems, Consumer Audio
Number of Channels
1
Interface
Logic
Voltage - Supply
2.5V ~ 4.5V
Operating Temperature
-40°C ~ 85°C (TA)
Specifications
4-Pole
Mounting Type
Surface Mount
Package / Case
10-UFQFN
Supplier Device Package
10-UMLP (1.8x1.4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43.600
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:43600
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5120,50145 €256,74 €
Unit Price without VAT:0,50145 €
Unit Price with VAT:0,59673 €