Audio Detection Switch 1 Channel 10-UMLP (1.8x1.4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSA8029UMX

DigiKey Part Number
2156-FSA8029UMX-488-ND
Manufacturer
Manufacturer Product Number
FSA8029UMX
Description
IC DETECTION SWITCH 1-CH 10-UMLP
Customer Reference
Detailed Description
Audio Detection Switch 1 Channel 10-UMLP (1.8x1.4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
Logic
Manufacturer
onsemi
Voltage - Supply
2.5V ~ 4.3V
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Specifications
4-Pole
Function
Detection Switch
Mounting Type
Surface Mount
Applications
Communication Systems, Consumer Audio
Package / Case
10-UFQFN
Number of Channels
1
Supplier Device Package
10-UMLP (1.8x1.4)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 55.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:55000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6990,36545 €255,45 €
Unit Price without VAT:0,36545 €
Unit Price with VAT:0,43489 €