
FSA8028UMX | |
|---|---|
DigiKey Part Number | 2156-FSA8028UMX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FSA8028UMX |
Description | IC DETECTION SWITCH 1-CH 10-UMLP |
Customer Reference | |
Detailed Description | Audio Detection Switch 1 Channel 10-UMLP (1.4x1.8) |
Datasheet | Datasheet |
Category | Number of Channels 1 |
Manufacturer Fairchild Semiconductor | Voltage - Supply 2.5V ~ 4.4V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Function Detection Switch | Package / Case 10-UFQFN |
Applications Communication Systems, Consumer Audio | Supplier Device Package 10-UMLP (1.4x1.8) |
| Bulk: | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 826 | 0,30597 € | 252,73 € |
| Unit Price without VAT: | 0,30597 € |
|---|---|
| Unit Price with VAT: | 0,36410 € |

