Audio, UART, USB Switch IC 1 Channel 16-UMLP (1.8x2.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSA801UMX

DigiKey Part Number
2156-FSA801UMX-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FSA801UMX
Description
AUDIO/VIDEO SWITCH, 1 FUNC, 3 CH
Customer Reference
Detailed Description
Audio, UART, USB Switch IC 1 Channel 16-UMLP (1.8x2.6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairchild Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Applications
Audio, UART, USB
Multiplexer/Demultiplexer Circuit
3:1
Switch Circuit
-
Number of Channels
1
On-State Resistance (Max)
3Ohm (Audio), 9Ohm (USB)
Voltage - Supply, Single (V+)
2.7V ~ 4.4V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
-
Features
USB 2.0
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-UFQFN
Supplier Device Package
16-UMLP (1.8x2.6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:60000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4540,56800 €257,87 €
Unit Price without VAT:0,56800 €
Unit Price with VAT:0,67592 €